Part Details for AD7821KPZ by Analog Devices Inc
Overview of AD7821KPZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7821KPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7821KPZ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$32.3947 / $41.4200 | Buy Now |
DISTI #
584-AD7821KPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT ATC CONVERTER IC RoHS: Compliant | 17 |
|
$33.5500 / $42.5100 | Buy Now |
|
Analog Devices Inc | 8-BIT ATC CONVERTER IC Min Qty: 1 Package Multiple: 1 | 356 |
|
$19.9000 / $41.4200 | Buy Now |
|
Rochester Electronics | AD7821 - High Speed,-Compatible, CMOS, 8-Bit Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 499 |
|
$28.4000 / $33.4100 | Buy Now |
DISTI #
AD7821KPZ
|
TME | IC: A/D converter, Ch: 1, 8bit, 1Msps, 5V, PLCC20 Min Qty: 1 | 0 |
|
$46.8000 / $58.8000 | RFQ |
|
Ameya Holding Limited | IC ADC 8BIT HSACK/HOLD 20PLCC | 356 |
|
RFQ | |
|
ComSIT USA | LC2MOS HIGH SPEED, MICROPROCESSOR COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 RoHS: Compliant | Europe - 5 |
|
RFQ |
Part Details for AD7821KPZ
AD7821KPZ CAD Models
AD7821KPZ Part Data Attributes:
|
AD7821KPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7821KPZ
Analog Devices Inc
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.93 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.39 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.93 mm |
Alternate Parts for AD7821KPZ
This table gives cross-reference parts and alternative options found for AD7821KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7821KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7821KP+T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 | Maxim Integrated Products | AD7821KPZ vs MX7821KP+T |
MX7821KEQP-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7821KPZ vs MX7821KEQP-T |
AD7821KP | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, MO-047AA, LCC-20 | Analog Devices Inc | AD7821KPZ vs AD7821KP |
MX7821KP-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7821KPZ vs MX7821KP-T |
MX7821KP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7821KPZ vs MX7821KP |
AD7821KPZ-REEL | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821KPZ vs AD7821KPZ-REEL |