Part Details for AD7829BRZ by Analog Devices Inc
Overview of AD7829BRZ by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7829BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7085
|
Newark | Adc, 8Bit, 2Msps, Wsoic-28, Resolution (Bits):8Bit, Sampling Rate:2Msps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD7829BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7600 / $17.9000 | Buy Now |
DISTI #
AD7829BRZ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$12.4629 / $18.0500 | Buy Now |
DISTI #
584-AD7829BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Chnl 2MSPS Parallel 8-BIT ADC I.C. RoHS: Compliant | 45 |
|
$12.4600 / $18.0400 | Buy Now |
DISTI #
A01:0375_00106117
|
Arrow Electronics | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 16 Weeks Date Code: 2133 | Asia - 243 |
|
$11.3880 / $14.5830 | Buy Now |
DISTI #
V36:1790_06212505
|
Arrow Electronics | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 10 Weeks Date Code: 2133 | Americas - 23 |
|
$9.2980 / $11.0700 | Buy Now |
DISTI #
V99:2348_06212505
|
Arrow Electronics | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 | Americas - 2 |
|
$10.9130 | Buy Now |
|
Analog Devices Inc | 8-Chnl 2MSPS Parallel 8-BIT AD Min Qty: 1 Package Multiple: 27 | 60 |
|
$7.1600 / $18.0500 | Buy Now |
DISTI #
77251362
|
Verical | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 54 Package Multiple: 27 | Americas - 243 |
|
$11.3880 / $14.5830 | Buy Now |
DISTI #
25631001
|
Verical | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 27 |
|
$12.7015 | Buy Now |
DISTI #
68399973
|
Verical | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2133 | Americas - 23 |
|
$9.2980 / $11.0700 | Buy Now |
Part Details for AD7829BRZ
AD7829BRZ CAD Models
AD7829BRZ Part Data Attributes:
|
AD7829BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7829BRZ
Analog Devices Inc
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7829BRZ
This table gives cross-reference parts and alternative options found for AD7829BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7829BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7829BR-REEL | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BRZ vs AD7829BR-REEL |
AD7829BRZ-REEL7 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7829BRZ vs AD7829BRZ-REEL7 |
AD7829BR-REEL7 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7829BRZ vs AD7829BR-REEL7 |
AD7829BRZ-REEL | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BRZ vs AD7829BRZ-REEL |
AD7829BR | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BRZ vs AD7829BR |
AD7829BR-REEL | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7829BRZ vs AD7829BR-REEL |
AD7829BR | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 | Analog Devices Inc | AD7829BRZ vs AD7829BR |
AD7829BRZ-REEL7 | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BRZ vs AD7829BRZ-REEL7 |