Part Details for AD7841BSZ-REEL by Analog Devices Inc
Results Overview of AD7841BSZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7841BSZ-REEL Information
AD7841BSZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7841BSZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Converters | 8393 |
|
RFQ |
US Tariff Estimator: AD7841BSZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7841BSZ-REEL
AD7841BSZ-REEL Part Data Attributes
|
|
AD7841BSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7841BSZ-REEL
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.57sq,32 | |
| Pin Count | 44 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.57SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.45 Mm | |
| Settling Time-Nom (tstl) | 31 µS | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for AD7841BSZ-REEL
This table gives cross-reference parts and alternative options found for AD7841BSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7841BSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7841BS-REEL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 31us Settling Time, PQFP44 | AD7841BSZ-REEL vs AD7841BS-REEL |
| AD7841BS | Rochester Electronics LLC | Check for Price | PARALLEL, WORD INPUT LOADING, 31 us SETTLING TIME, 14-BIT DAC, PQFP44, PLASTIC, MQFP-44 | AD7841BSZ-REEL vs AD7841BS |
AD7841BSZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7841BSZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with Analog Devices' application notes and layout guidelines for more detailed information.
-
The AD7841BSZ-REEL requires a specific power-up and power-down sequencing to ensure proper operation. The recommended sequence is to power up the analog supply (VCC) first, followed by the digital supply (VDD), and then the clock signal. When powering down, the sequence should be reversed. It's also recommended to use a power-up reset circuit to ensure that the device is properly reset during power-up.
-
The maximum clock frequency that can be used with the AD7841BSZ-REEL is 20 MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion rate. It's recommended to consult with the datasheet and application notes for more detailed information on clock frequency selection.
-
The AD7841BSZ-REEL is a high-performance ADC that can generate heat during operation. To ensure proper thermal management, it's recommended to use a heat sink or a thermal pad on the device, and to ensure good airflow around the device. The datasheet provides thermal resistance values and thermal management guidelines that should be followed to ensure reliable operation.
-
The AD7841BSZ-REEL requires calibration to ensure accurate conversion results. The recommended method for calibration involves using an external calibration voltage source and a calibration algorithm that takes into account the device's internal calibration registers. The datasheet provides a detailed calibration procedure that should be followed to ensure accurate results.