Part Details for AD7843ARUZ by Analog Devices Inc
Results Overview of AD7843ARUZ by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7843ARUZ Information
AD7843ARUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7843ARUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7088
|
Newark | Touch Screen Digitizer, 12Bit, Tssop, Ic Interface Type:Serial, Resolution (Bits):12Bit, Supply Voltage Min:2.2V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7843ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$2.2600 / $5.2000 | Buy Now |
|
DISTI #
505-AD7843ARUZ-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8750 / $5.2000 | Buy Now |
|
DISTI #
584-AD7843ARUZ
|
Mouser Electronics | Touch Screen Controllers 12 bit 16 lead TSSOP RoHS: Compliant | 578 |
|
$1.8700 / $5.3100 | Buy Now |
|
DISTI #
E54:1762_00108268
|
Arrow Electronics | 2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2443 | Europe - 96 |
|
$1.7970 / $2.3880 | Buy Now |
|
|
Analog Devices Inc | 12 bit 16 lead TSSOP Package Multiple: 96 | 0 |
|
$1.4700 / $5.2000 | Buy Now |
|
DISTI #
87482883
|
Verical | 2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2443 | Americas - 96 |
|
$1.7970 / $2.3880 | Buy Now |
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
DISTI #
E54:1762_00108268
|
Arrow Electronics | 2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2443 | Europe - 96 |
|
$1.7970 / $2.3880 | Buy Now |
|
DISTI #
87482883
|
Verical | 2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2443 | Americas - 96 |
|
$1.7970 / $2.3880 | Buy Now |
|
DISTI #
E54:1762_00108268
|
Arrow Electronics | 2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2443 | Europe - 96 |
|
$1.7970 / $2.3880 | Buy Now |
US Tariff Estimator: AD7843ARUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7843ARUZ
AD7843ARUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7843ARUZ Part Data Attributes
|
|
AD7843ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7843ARUZ
Analog Devices Inc
Touch Screen Digitizer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.38 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.44 Mm |
AD7843ARUZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signal traces separate and away from each other. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
-
The AD7843ARUZ has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The device also has an internal voltage reference that can be calibrated using the VREF pin. It is recommended to follow the calibration procedure outlined in the datasheet to ensure accurate conversions.
-
The maximum sampling rate of the AD7843ARUZ is 200 kHz. However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signal.
-
If the AD7843ARUZ is not converting the analog input signal correctly, check the following: ensure the analog input signal is within the specified range, check the clock frequency and ensure it is within the specified range, verify the conversion mode is set correctly, and check for any noise or interference on the analog input signal.
-
Yes, the AD7843ARUZ can be used in a multi-channel application. The device has a built-in multiplexer that allows it to convert multiple analog input channels. The channel selection is done using the CH[2:0] pins.