-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit CMOS Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9523
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 14.25V To ± 15.75V, Adc/Dac Case Style:Ndip, No. Of Pins:24Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7845JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.6300 / $31.2700 | Buy Now |
DISTI #
AD7845JNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$22.5972 / $30.0800 | Buy Now |
DISTI #
584-AD7845JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE 12 BIT MDAC IC RoHS: Compliant | 0 |
|
$23.6800 / $30.0700 | Order Now |
|
Analog Devices Inc | COMPLETE 12 BIT MDAC IC Min Qty: 1 Package Multiple: 15 | 1860 |
|
$14.1800 / $30.0800 | Buy Now |
DISTI #
80936602
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 1860 |
|
$19.7821 / $22.6912 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AD7845JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 30 | 0 |
|
$20.1800 / $21.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7845JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845JNZ
Analog Devices Inc
Complete 12-Bit CMOS Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7845JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7845SQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JNZ vs AD7845SQ |
AD7845JN | IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7845JNZ vs AD7845JN |
AD7845AQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JNZ vs AD7845AQ |
MX7845JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845JNZ vs MX7845JN |
AD7845SQ/883B | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JNZ vs AD7845SQ/883B |
MX7845SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7845JNZ vs MX7845SQ |
MX7845JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845JNZ vs MX7845JN+ |