Part Details for AD7845JP by Analog Devices Inc
Overview of AD7845JP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7845JPZ-REEL | Analog Devices | COMPLETE 12-BIT MDAC IC | |
AD7845JPZ | Analog Devices | COMPLETE 12 BIT MDAC IC |
Price & Stock for AD7845JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, PLCC | 45 |
|
$17.9543 / $21.8363 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, PLCC | 7 |
|
$14.5575 / $19.4100 | Buy Now |
|
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$12.9400 / $15.2200 | Buy Now |
Part Details for AD7845JP
AD7845JP CAD Models
AD7845JP Part Data Attributes
|
AD7845JP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845JP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AD7845JP
This table gives cross-reference parts and alternative options found for AD7845JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7845JPZ-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JP vs AD7845JPZ-REEL |
AD7845JP-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JP vs AD7845JP-REEL |
AD7845JPZ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JP vs AD7845JPZ |