Part Details for AD7865BS-2 by Analog Devices Inc
Results Overview of AD7865BS-2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7865BS-2 Information
AD7865BS-2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7865BS-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3700 |
|
RFQ |
US Tariff Estimator: AD7865BS-2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7865BS-2
AD7865BS-2 Part Data Attributes
|
|
AD7865BS-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7865BS-2
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.57sq,32 | |
| Pin Count | 44 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 2.4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.57SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.35 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for AD7865BS-2
This table gives cross-reference parts and alternative options found for AD7865BS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7865BS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7865BS-2REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44 | AD7865BS-2 vs AD7865BS-2REEL |
| AD7865ASZ-2REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44 | AD7865BS-2 vs AD7865ASZ-2REEL |
| AD7865YS-2REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44 | AD7865BS-2 vs AD7865YS-2REEL |
| AD7865AS-2REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44 | AD7865BS-2 vs AD7865AS-2REEL |
| AD7865AS-2 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44 | AD7865BS-2 vs AD7865AS-2 |
| AD7865YS-2 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44 | AD7865BS-2 vs AD7865YS-2 |
AD7865BS-2 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a solid ground plane and avoid vias under the device to minimize noise and radiation.
-
The recommended power-up sequence is to power up the analog supply (VCC) first, followed by the digital supply (VDD). During power-down, the sequence should be reversed. Additionally, ensure that the digital inputs are in a valid state before powering up the device.
-
The maximum clock frequency for the AD7865BS-2 is 10 MHz. Using a higher clock frequency may result in increased power consumption, reduced accuracy, and potential instability. It is recommended to use a clock frequency that is within the specified range to ensure optimal performance.
-
The AD7865BS-2 has an internal calibration circuit that can be used to calibrate the device. The calibration options include offset calibration, gain calibration, and system calibration. The calibration process involves applying a known input voltage and adjusting the calibration registers to achieve the desired accuracy.
-
The AD7865BS-2 is sensitive to temperature changes, which can affect its accuracy and linearity. Temperature-related errors can be compensated for by using temperature sensors and adjusting the calibration registers accordingly. Additionally, the device has a built-in temperature sensor that can be used to monitor the temperature and adjust the performance accordingly.