Part Details for AD7865BSZ-1REEL by Analog Devices Inc
Results Overview of AD7865BSZ-1REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7865BSZ-1REEL Information
AD7865BSZ-1REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7865BSZ-1REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7865BSZ-1REELCT-ND
|
DigiKey | IC ADC 14BIT SAR 44MQFP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96 In Stock |
|
$42.6624 / $56.3400 | Buy Now |
|
DISTI #
584-AD7865BSZ-1R
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH. SIMULTANEOUS BIPOLAR,14-B ADC I.C RoHS: Compliant | 227 |
|
$42.8000 / $56.3300 | Buy Now |
|
|
Analog Devices Inc | 4 CH. SIMULTANEOUS BIPOLAR,14- Min Qty: 1 Package Multiple: 800 | 20 |
|
$31.1200 / $56.3400 | Buy Now |
|
DISTI #
AD7865BSZ-1REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$44.6400 / $45.2100 | Buy Now |
|
|
Chip Stock | 4-ChannelSingleADCSAR350ksps14-bitParallel44-PinMQFPT/R | 1035 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 14BIT 4CHAN 5V 44-MQFP | 900 |
|
$30.6428 / $45.9642 | Buy Now |
US Tariff Estimator: AD7865BSZ-1REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7865BSZ-1REEL
AD7865BSZ-1REEL Part Data Attributes
|
|
AD7865BSZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7865BSZ-1REEL
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP44
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.57sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | S-44-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 2.4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.57SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.35 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for AD7865BSZ-1REEL
This table gives cross-reference parts and alternative options found for AD7865BSZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7865BSZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7865BSZ-1 | Analog Devices Inc | $30.5841 | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP44 | AD7865BSZ-1REEL vs AD7865BSZ-1 |
| AD7865BS-1REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44 | AD7865BSZ-1REEL vs AD7865BS-1REEL |
| AD7865YS-1REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44 | AD7865BSZ-1REEL vs AD7865YS-1REEL |
| AD7865YS-1 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44 | AD7865BSZ-1REEL vs AD7865YS-1 |
| AD7865AS-1REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PQFP44 | AD7865BSZ-1REEL vs AD7865AS-1REEL |
| AD7865ASZ-1REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQFP44 | AD7865BSZ-1REEL vs AD7865ASZ-1REEL |
AD7865BSZ-1REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Also, use a low-ESR capacitor for the AVDD and DVDD pins, and decouple the REFIN pin with a 10nF capacitor.
-
The AD7865BSZ-1REEL has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The device also has an internal voltage reference that can be calibrated using the VREFIN pin. Additionally, the device can be calibrated using an external voltage reference.
-
The maximum sampling rate of the AD7865BSZ-1REEL is 200 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption in the system design.
-
The AD7865BSZ-1REEL has a sleep mode and power-down mode that can be controlled using the SD and PD pins. To minimize power consumption, the device can be put into sleep mode or power-down mode when not in use. The device can also be configured to automatically enter sleep mode or power-down mode after a certain period of inactivity.
-
The recommended operating temperature range for the AD7865BSZ-1REEL is -40°C to 125°C. The device's performance, including its accuracy and linearity, may be affected by operating temperatures outside this range.