Part Details for AD7866ARU-REEL7 by Analog Devices Inc
Overview of AD7866ARU-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7866ARU-REEL7
AD7866ARU-REEL7 CAD Models
AD7866ARU-REEL7 Part Data Attributes
|
AD7866ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7866ARU-REEL7
Analog Devices Inc
IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7866ARU-REEL7
This table gives cross-reference parts and alternative options found for AD7866ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7866ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7866BRUZ-REEL7 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866BRUZ-REEL7 |
AD7866ARUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866ARUZ |
AD7866BRUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866BRUZ |
AD7866BRU-REEL7 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866BRU-REEL7 |
AD7866ARU | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866ARU |
AD7866BRU | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866BRU |
AD7866BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866BRU-REEL |
AD7866ARU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866ARU-REEL |
AD7866ARUZ-REEL7 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866ARU-REEL7 vs AD7866ARUZ-REEL7 |