Part Details for AD7866BRU by Analog Devices Inc
Overview of AD7866BRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7866BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, PDSO20 | 22 |
|
$14.6243 / $17.7863 | Buy Now |
|
Rochester Electronics | AD7866 - ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13339 |
|
$10.5400 / $12.4000 | Buy Now |
Part Details for AD7866BRU
AD7866BRU CAD Models
AD7866BRU Part Data Attributes
|
AD7866BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7866BRU
Analog Devices Inc
Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7866BRU
This table gives cross-reference parts and alternative options found for AD7866BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7866BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7866BRUZ-REEL7 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRU vs AD7866BRUZ-REEL7 |
AD7866ARUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRU vs AD7866ARUZ |
AD7866BRUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRU vs AD7866BRUZ |
AD7866ARU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRU vs AD7866ARU-REEL7 |
AD7866BRU-REEL7 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD7866BRU vs AD7866BRU-REEL7 |
AD7866ARU | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRU vs AD7866ARU |
AD7866BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRU vs AD7866BRU-REEL |
AD7866ARU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRU vs AD7866ARU-REEL |
AD7866ARUZ-REEL7 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRU vs AD7866ARUZ-REEL7 |