Part Details for AD7871BQ by Analog Devices Inc
Overview of AD7871BQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7871BQ
AD7871BQ CAD Models
AD7871BQ Part Data Attributes
|
AD7871BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7871BQ
Analog Devices Inc
IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7871BQ
This table gives cross-reference parts and alternative options found for AD7871BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7871BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7871JN | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871BQ vs AD7871JN |
AD7871KNZ | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871BQ vs AD7871KNZ |
AD7871JNZ | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871BQ vs AD7871JNZ |
AD7871TQ/883B | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7871BQ vs AD7871TQ/883B |
AD7871KN | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats Package: 28 ld PDIP; No of Pins: 28; Temperature Range: COMMERCIAL; Container: 13/Tube | Analog Devices Inc | AD7871BQ vs AD7871KN |
AD7871TQ | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871BQ vs AD7871TQ |