Part Details for AD7871JNZ by Analog Devices Inc
Results Overview of AD7871JNZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7871JNZ Information
AD7871JNZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7871JNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7871JNZ-ND
|
DigiKey | IC ADC 14BIT SAR 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$148.6216 / $182.6300 | Buy Now |
|
DISTI #
584-AD7871JNZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT SAMPLING ADC IC RoHS: Compliant | 2 |
|
$128.5900 / $140.0600 | Buy Now |
|
|
Analog Devices Inc | 14 BIT SAMPLING ADC IC Package Multiple: 1 | 1154 |
|
$97.7200 / $140.0600 | Buy Now |
|
DISTI #
81706270
|
Verical | 1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 1152 |
|
$127.2356 | Buy Now |
|
|
Rochester Electronics | Complete 14-Bit, Sampling ADC with Three Data Output Formats RoHS: Compliant Status: Active Min Qty: 1 | 743 |
|
$108.2800 / $123.0500 | Buy Now |
|
DISTI #
81706270
|
Verical | 1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 1152 |
|
$127.2356 | Buy Now |
|
DISTI #
AD7871JNZ
|
TME | IC: A/D converter, Ch: 1, 14bit, 83ksps, 5V, DIP28 Min Qty: 1 | 0 |
|
$231.0000 / $256.0000 | RFQ |
|
DISTI #
AD7871JNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 4 | 0 |
|
$131.1600 / $138.0700 | Buy Now |
|
DISTI #
81706270
|
Verical | 1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 1152 |
|
$127.2356 | Buy Now |
US Tariff Estimator: AD7871JNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7871JNZ
AD7871JNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7871JNZ Part Data Attributes
|
|
AD7871JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7871JNZ
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PDIP28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | N-28-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3 V | |
| Analog Input Voltage-Min | -3 V | |
| Conversion Time-Max | 10.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 36.7 Mm | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, 8 Bits, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.083 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AD7871JNZ
This table gives cross-reference parts and alternative options found for AD7871JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7871JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7871BQ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP28 | AD7871JNZ vs AD7871BQ |
AD7871JNZ Frequently Asked Questions (FAQ)
-
The AD7871JNZ requires careful layout and placement to minimize noise and ensure accurate conversions. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
To optimize the AD7871JNZ's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain and offset settings, optimizing the sampling rate, and ensuring proper filtering and signal conditioning. Additionally, it is recommended to consult the device's datasheet and application notes for specific guidance.
-
Common pitfalls to avoid when using the AD7871JNZ include incorrect pin connections, inadequate power supply decoupling, and insufficient signal filtering. Additionally, it is essential to ensure that the device is operated within its recommended operating conditions and that the analog input signals are within the specified range.
-
To troubleshoot issues with the AD7871JNZ, it is recommended to start by verifying the device's power supply and clock signals. Next, check the analog input signals and ensure they are within the specified range. If issues persist, consult the device's datasheet and application notes for guidance, and consider using debugging tools such as oscilloscopes and logic analyzers.
-
Yes, the AD7871JNZ can be used in multi-channel applications. However, it is essential to ensure that the device is properly multiplexed and that the analog input signals are properly routed and conditioned. Additionally, it is recommended to consult the device's datasheet and application notes for specific guidance on multi-channel applications.