Part Details for AD7876BR by Analog Devices Inc
Overview of AD7876BR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7876BRZ | Analog Devices | 12-BIT SAMPLING ADC IC | |
AD7876BRZ-REEL7 | Analog Devices | 12-BIT SAMPLING ADC IC |
Price & Stock for AD7876BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO24 | 48 |
|
$52.9440 / $66.1800 | Buy Now |
|
Quest Components | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO24 | 5 |
|
$43.0170 | Buy Now |
|
Rochester Electronics | AD7876 - Complete 12-bit, 100 kHz, Sampling ADC with 10V Input Signal Range ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1607 |
|
$44.1200 / $51.9100 | Buy Now |
|
New Advantage Corporation | ANALOG IC, A/D CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$33.6900 / $40.9300 | Buy Now |
Part Details for AD7876BR
AD7876BR CAD Models
AD7876BR Part Data Attributes
|
AD7876BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7876BR
Analog Devices Inc
CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7876BR
This table gives cross-reference parts and alternative options found for AD7876BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7876BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7876BR-REEL7 | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | AD7876BR vs AD7876BR-REEL7 |
AD7876BR-REEL | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | AD7876BR vs AD7876BR-REEL |
AD7876BRZ | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | AD7876BR vs AD7876BRZ |
AD7876BRZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO24, ROHS COMPLIANT, MS-013AD, SOIC-24 | Analog Devices Inc | AD7876BR vs AD7876BRZ-REEL |