-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7876BRZ-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
505 In Stock |
|
$75.6600 | Buy Now |
DISTI #
AD7876BRZ-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$70.3621 / $82.0000 | Buy Now |
DISTI #
584-AD7876BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT SAMPLING ADC IC RoHS: Compliant | 8 |
|
$65.6300 / $68.3400 | Buy Now |
DISTI #
V99:2348_06213020
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2012 | Americas - 6 |
|
$50.8400 / $67.3712 | Buy Now |
|
Analog Devices Inc | 12-BIT SAMPLING ADC IC Min Qty: 1 Package Multiple: 1 | 960 |
|
$49.7600 / $82.0000 | Buy Now |
DISTI #
26616692
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 954 |
|
$67.1538 / $73.7746 | Buy Now |
DISTI #
58285499
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 6 |
|
$50.8400 | Buy Now |
|
Rochester Electronics | AD7876 - Complete 12-bit, 100 kHz, Sampling ADC with 10V Input Signal Range RoHS: Compliant Status: Active Min Qty: 1 | 505 |
|
$64.9300 / $76.3900 | Buy Now |
DISTI #
AD7876BRZ
|
TME | IC: A/D converter, Ch: 1, 12bit, 10V, SO24-W, Max INL: ±1LSB Min Qty: 1 | 0 |
|
$119.0000 / $132.0000 | RFQ |
|
Ameya Holding Limited | AD7876BRZ , 12 位-Bit ADC, 串行接口, 24针 SOIC W封装 | 960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7876BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7876BRZ
Analog Devices Inc
CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7876BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7876BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7876BR-REEL7 | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | AD7876BRZ vs AD7876BR-REEL7 |
AD7876BRZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO24, ROHS COMPLIANT, MS-013AD, SOIC-24 | Analog Devices Inc | AD7876BRZ vs AD7876BRZ-REEL |
AD7876BR | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | AD7876BRZ vs AD7876BR |
AD7876BRZ-REEL7 | CMOS, Complete 12-bit, 100 kHz, Sampling ADC with ±10V Input Signal Range | Analog Devices Inc | AD7876BRZ vs AD7876BRZ-REEL7 |