Part Details for AD7880CNZ by Analog Devices Inc
Results Overview of AD7880CNZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7880CNZ Information
AD7880CNZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7880CNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7880CNZ-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | 12 BIT ADC IC Package Multiple: 15 | 1005 |
|
$47.2400 / $95.4300 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 3069 |
|
$54.2200 / $67.7800 | Buy Now |
|
DISTI #
AD7880CNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: AD7880CNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7880CNZ
AD7880CNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7880CNZ Part Data Attributes
|
|
AD7880CNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7880CNZ
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | N-24-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | -5 V | |
| Conversion Time-Max | 12 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 30.485 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.066 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7880CNZ
This table gives cross-reference parts and alternative options found for AD7880CNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7880CNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7880CN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24 | AD7880CNZ vs AD7880CN |
| AD7880BRZ-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | AD7880CNZ vs AD7880BRZ-REEL |
| AD7880CR-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | AD7880CNZ vs AD7880CR-REEL |
| AD7880CRZ-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | AD7880CNZ vs AD7880CRZ-REEL |
| AD7880BN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24 | AD7880CNZ vs AD7880BN |
| AD7880BCHIPS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS | AD7880CNZ vs AD7880BCHIPS |
| AD7880CRZ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | AD7880CNZ vs AD7880CRZ |
| AD7880BR-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | AD7880CNZ vs AD7880BR-REEL |
| AD7880CR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | AD7880CNZ vs AD7880CR |
AD7880CNZ Frequently Asked Questions (FAQ)
-
The AD7880CNZ is a high-precision ADC, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the analog and digital grounds separate, and place the ADC close to the analog signal sources. Additionally, decoupling capacitors should be placed as close as possible to the ADC's power pins.
-
To ensure accurate temperature measurement, the internal temperature sensor should be calibrated during production. The calibration data is stored in the ADC's internal memory. The user should follow the calibration procedure outlined in the datasheet to obtain accurate temperature readings. Additionally, the temperature sensor should be shielded from external noise sources and thermal gradients.
-
The maximum sampling rate of the AD7880CNZ is 125 kSPS. However, this rate can be affected by the clock frequency, conversion mode, and other factors. The user should consult the datasheet and application notes to determine the optimal sampling rate for their specific application.
-
The AD7880CNZ has a power-on reset (POR) and brown-out reset (BOR) feature to ensure that the ADC starts up in a known state. The user should ensure that the power supply is stable and within the recommended operating range to prevent false resets. Additionally, the user should implement a reset circuit to handle the POR and BOR signals and ensure that the system is properly initialized after a reset event.
-
The AD7880CNZ can be clocked from an internal oscillator or an external clock source. The recommended clock source is a low-jitter, high-frequency clock (e.g., 10 MHz) to ensure accurate conversions. The user should consult the datasheet and application notes to determine the optimal clock source for their specific application.