Part Details for AD7892ARZ-1 by Analog Devices Inc
Overview of AD7892ARZ-1 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7892ARZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7114
|
Newark | Adc, 12Bit, 500Ksps, Soic-24, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7892ARZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$43.5000 / $53.7100 | Buy Now |
DISTI #
AD7892ARZ-1-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$41.8407 / $51.6500 | Buy Now |
DISTI #
584-AD7892ARZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 500 KSPS ADC IC RoHS: Compliant | 17 |
|
$41.8300 / $51.6400 | Buy Now |
|
Analog Devices Inc | 12-BIT 500 KSPS ADC IC Min Qty: 1 Package Multiple: 31 | 19 |
|
$26.5200 / $51.6500 | Buy Now |
|
Rochester Electronics | AD7892 - LC2MOS Single Supply, 12 Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$35.4100 / $41.6600 | Buy Now |
DISTI #
AD7892ARZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 31 | 0 |
|
$37.3600 / $39.9200 | Buy Now |
Part Details for AD7892ARZ-1
AD7892ARZ-1 CAD Models
AD7892ARZ-1 Part Data Attributes
|
AD7892ARZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7892ARZ-1
Analog Devices Inc
True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7892ARZ-1
This table gives cross-reference parts and alternative options found for AD7892ARZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7892ARZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7892AR-1REEL | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | Analog Devices Inc | AD7892ARZ-1 vs AD7892AR-1REEL |
AD7892ARZ-1REEL | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | Analog Devices Inc | AD7892ARZ-1 vs AD7892ARZ-1REEL |
AD7892AR-1 | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | Analog Devices Inc | AD7892ARZ-1 vs AD7892AR-1 |