Part Details for AD7892BRZ-1 by Analog Devices Inc
Results Overview of AD7892BRZ-1 by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7892BRZ-1 Information
AD7892BRZ-1 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7892BRZ-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4016868
|
Farnell | ADC, 12BIT, 500KSPS, SOIC-24 COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 27 |
|
$45.5806 / $62.4871 | Buy Now |
|
DISTI #
505-AD7892BRZ-1-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
119 In Stock |
|
$42.8374 / $56.5200 | Buy Now |
|
DISTI #
584-AD7892BRZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 500 KSPS ADC IC RoHS: Compliant | 388 |
|
$42.9500 / $56.5100 | Buy Now |
|
DISTI #
V36:1790_06212341
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 10 Weeks Date Code: 2439 | Americas - 4 |
|
$40.9400 / $42.7400 | Buy Now |
|
|
Analog Devices Inc | 12-BIT 500 KSPS ADC IC Package Multiple: 1 | 236 |
|
$31.8000 / $56.5200 | Buy Now |
|
DISTI #
26942016
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 154 |
|
$42.3871 | Buy Now |
|
DISTI #
90075308
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2439 | Americas - 4 |
|
$40.9400 / $42.7400 | Buy Now |
|
DISTI #
V36:1790_06212341
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 10 Weeks Date Code: 2439 | Americas - 4 |
|
$40.9400 / $42.7400 | Buy Now |
|
DISTI #
26942016
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 154 |
|
$42.3871 | Buy Now |
|
DISTI #
90075308
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2439 | Americas - 4 |
|
$40.9400 / $42.7400 | Buy Now |
US Tariff Estimator: AD7892BRZ-1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7892BRZ-1
AD7892BRZ-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7892BRZ-1 Part Data Attributes
|
|
AD7892BRZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7892BRZ-1
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RW-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 1.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
AD7892BRZ-1 Frequently Asked Questions (FAQ)
-
A multi-layer PCB with a solid ground plane is recommended. Use a star-grounding technique, where all analog and digital grounds are connected to a single point, and keep the analog and digital grounds separate. Also, ensure that the AGND and DGND pins are connected together at the AD7892BRZ-1.
-
The AD7892BRZ-1 has an internal calibration circuit that allows for self-calibration. To calibrate, apply a full-scale input voltage to the analog input, and then toggle the CAL pin high. The device will then perform a self-calibration sequence. For more accurate calibration, an external calibration voltage source can be used.
-
The maximum sampling rate of the AD7892BRZ-1 is 250 kSPS. As the sampling rate increases, the power consumption also increases. At maximum sampling rate, the power consumption is approximately 15 mW.
-
The AD7892BRZ-1 has internal overvoltage protection diodes on the analog input pins. However, it's still recommended to use external protection circuitry, such as voltage-limiting resistors and diodes, to prevent damage from excessive voltage levels.
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input voltage. This sequence ensures that the internal reference voltage is stable before the analog-to-digital conversion begins.