-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7893ARZ-3REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.0971 | Buy Now |
DISTI #
584-AD7893ARZ-3R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC, 8 PIN I.C. RoHS: Compliant | 0 |
|
$27.0900 | Order Now |
|
Analog Devices Inc | 12-BIT ADC, 8 PIN I.C. Min Qty: 1000 Package Multiple: 1000 | 6000 |
|
$27.0971 / $37.8900 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SRL 8SOIC | 6000 |
|
RFQ | |
DISTI #
AD7893ARZ-3R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$27.4100 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT SRL 8SOIC | 1142 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-8 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 120 |
|
$6.0832 / $6.7251 | Buy Now |
DISTI #
2461920
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.3605 | Buy Now |
DISTI #
2461920
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.6215 / $19.7249 | Buy Now |
|
LCSC | 12Bit 5V 117kHz SPI SOIC-8 Analog To Digital Converters (ADCs) ROHS | 100 |
|
$6.7591 / $7.4723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7893ARZ-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7893ARZ-3REEL7
Analog Devices Inc
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7893ARZ-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7893ARZ-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7893ARZ-3 | True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package | Analog Devices Inc | AD7893ARZ-3REEL7 vs AD7893ARZ-3 |
AD7893AR-3 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Analog Devices Inc | AD7893ARZ-3REEL7 vs AD7893AR-3 |
AD7893AR-3REEL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7893ARZ-3REEL7 vs AD7893AR-3REEL7 |
AD7893ARZ-3REEL | True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package | Analog Devices Inc | AD7893ARZ-3REEL7 vs AD7893ARZ-3REEL |