Part Details for AD7894ARZ-10 by Analog Devices Inc
Results Overview of AD7894ARZ-10 by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7894ARZ-10 Information
AD7894ARZ-10 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7894ARZ-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9554
|
Newark | Adc, 14Bit, 200Ksps, Nsoic-8, Resolution (Bits):14Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7894ARZ-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$16.8700 / $26.9500 | Buy Now |
|
DISTI #
505-AD7894ARZ-10-ND
|
DigiKey | IC ADC 14BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
172 In Stock |
|
$16.8750 / $26.9800 | Buy Now |
|
DISTI #
584-AD7894ARZ-10
|
Mouser Electronics | Analog to Digital Converters - ADC SERIAL 14-BIT ADC I.C. RoHS: Compliant | 104 |
|
$16.8700 / $26.9500 | Buy Now |
|
DISTI #
E54:1762_00112817
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2543 | Europe - 31 |
|
$16.3300 / $26.5000 | Buy Now |
|
DISTI #
V99:2348_06212473
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 10 |
|
$9.9530 / $17.3637 | Buy Now |
|
|
Analog Devices Inc | SERIAL 14-BIT ADC I.C. Package Multiple: 1 | 35 |
|
$12.5400 / $26.9800 | Buy Now |
|
DISTI #
92043556
|
Verical | 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2543 | Americas - 31 |
|
$16.3300 / $26.5000 | Buy Now |
|
DISTI #
63427264
|
Verical | 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 10 |
|
$17.3637 | Buy Now |
|
DISTI #
E54:1762_00112817
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2543 | Europe - 31 |
|
$16.3300 / $26.5000 | Buy Now |
|
DISTI #
V99:2348_06212473
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Americas - 10 |
|
$9.9530 / $17.3637 | Buy Now |