Part Details for AD7894ARZ-2REEL by Analog Devices Inc
Results Overview of AD7894ARZ-2REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7894ARZ-2REEL Information
AD7894ARZ-2REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7894ARZ-2REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7894ARZ-2REELTR-ND
|
DigiKey | IC ADC 14BIT SAR 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7125 | Buy Now |
|
DISTI #
584-AD7894ARZ-2R
|
Mouser Electronics | Analog to Digital Converters - ADC SERIAL 14-BIT ADC I.C. RoHS: Compliant | 0 |
|
$17.7100 | Order Now |
|
|
Analog Devices Inc | SERIAL 14-BIT ADC I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$13.1700 / $30.4500 | Buy Now |
|
|
Rochester Electronics | 5V, 14-Bit Serial, 5uS ADC RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$14.9100 / $18.6400 | Buy Now |
|
DISTI #
AD7894ARZ-2REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$18.5300 | Buy Now |
US Tariff Estimator: AD7894ARZ-2REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7894ARZ-2REEL
AD7894ARZ-2REEL Part Data Attributes
|
|
AD7894ARZ-2REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7894ARZ-2REEL
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.011 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for AD7894ARZ-2REEL
This table gives cross-reference parts and alternative options found for AD7894ARZ-2REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7894ARZ-2REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7894AR-2REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | AD7894ARZ-2REEL vs AD7894AR-2REEL |
| AD7894ARZ-2REEL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | AD7894ARZ-2REEL vs AD7894ARZ-2REEL7 |
| AD7894ARZ-2 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | AD7894ARZ-2REEL vs AD7894ARZ-2 |
AD7894ARZ-2REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and a 0.1uF capacitor for the AVDD pin.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves shorting the input pins to the reference voltage and adjusting the offset and gain to achieve the desired accuracy. Additionally, consider using an external calibration signal to improve accuracy.
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry.
-
The AD7894ARZ-2REEL outputs data in a 16-bit, two's complement format. Ensure correct data alignment by using the DOUT/RDY pin to synchronize the data transfer and by using the correct byte ordering (MSB first) when transferring data to a microcontroller or other digital system.
-
The AD7894ARZ-2REEL is rated for operation from -40°C to 125°C. Ensure reliable operation by providing adequate heat sinking, using a thermally conductive package, and following proper PCB design and layout practices to minimize thermal gradients.