There are no models available for this part yet.
Overview of AD7923BRU-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7923BRUZ-REEL7 | Analog Devices | 12-BIT 4,Ch 200 Ksps ADC I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7923BRUZ-REEL | Analog Devices | 12-BIT 4,Ch 200 Ksps ADC I.C. |
Price & Stock for AD7923BRU-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC Adc 12 Bit 4CH W/seq 16TSSOP | 3200 |
|
$3.9730 / $5.9590 | Buy Now |
CAD Models for AD7923BRU-REEL7 by Analog Devices Inc
Part Data Attributes for AD7923BRU-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.8 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
4
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for AD7923BRU-REEL7
This table gives cross-reference parts and alternative options found for AD7923BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7923BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7923BRUZ-REEL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU-REEL7 vs AD7923BRUZ-REEL7 |
AD7923SRU-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU-REEL7 vs AD7923SRU-EP-RL7 |
AD7923BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923BRU-REEL7 vs AD7923BRU-REEL |
AD7923SRUZ-EP | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU-REEL7 vs AD7923SRUZ-EP |
AD7923SRUZ-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU-REEL7 vs AD7923SRUZ-EP-RL7 |
AD7923BRUZ | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRU-REEL7 vs AD7923BRUZ |