Part Details for AD7923SRUZ-EP-RL7 by Analog Devices Inc
Overview of AD7923SRUZ-EP-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7923SRUZ-EP-RL7 | Analog Devices | 12-BIT 4,Ch 200 Ksps ADC I.C. | |
AD7923SRUZ-EP | Analog Devices | 12-BIT 4,Ch 200 Ksps ADC I.C. |
Price & Stock for AD7923SRUZ-EP-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7923SRUZ-EP-RL7-ND
|
DigiKey | IC ADC 12BIT 4 CHAN 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.4125 | Buy Now |
DISTI #
584-7923SRUZEPRL7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 4,Ch 200 Ksps ADC I.C. RoHS: Compliant | 0 |
|
$46.8700 | Order Now |
|
Rochester Electronics | AD7923 - 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$46.0300 / $54.1500 | Buy Now |
DISTI #
AD7923SRUZEPRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$48.5500 | Buy Now |
Part Details for AD7923SRUZ-EP-RL7
AD7923SRUZ-EP-RL7 CAD Models
AD7923SRUZ-EP-RL7 Part Data Attributes
|
AD7923SRUZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7923SRUZ-EP-RL7
Analog Devices Inc
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7923SRUZ-EP-RL7
This table gives cross-reference parts and alternative options found for AD7923SRUZ-EP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7923SRUZ-EP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7923BRUZ-REEL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP-RL7 vs AD7923BRUZ-REEL7 |
AD7923SRU-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP-RL7 vs AD7923SRU-EP-RL7 |
AD7923BRU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923SRUZ-EP-RL7 vs AD7923BRU-REEL7 |
AD7923BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923SRUZ-EP-RL7 vs AD7923BRU-REEL |
AD7923SRUZ-EP | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP-RL7 vs AD7923SRUZ-EP |
AD7923BRUZ | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP-RL7 vs AD7923BRUZ |