Part Details for AD7927BRU-REEL7 by Analog Devices Inc
Overview of AD7927BRU-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7927BRU-REEL7
AD7927BRU-REEL7 CAD Models
AD7927BRU-REEL7 Part Data Attributes
|
AD7927BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7927BRU-REEL7
Analog Devices Inc
IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7927BRU-REEL7
This table gives cross-reference parts and alternative options found for AD7927BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7927BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7927BRUZ-REEL7 | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRU-REEL7 vs AD7927BRUZ-REEL7 |
AD7927BRU | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRU-REEL7 vs AD7927BRU |
AD7927BRU-REEL | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRU-REEL7 vs AD7927BRU-REEL |
AD7927BRUZ-REEL | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRU-REEL7 vs AD7927BRUZ-REEL |
AD7927BRUZ | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRU-REEL7 vs AD7927BRUZ |