-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7927BRUZ-REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2324 In Stock |
|
$5.3308 / $9.7600 | Buy Now |
DISTI #
584-AD7927BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 8,Ch 200 Ksps ADC I.C. RoHS: Compliant | 2500 |
|
$5.2200 / $9.6400 | Buy Now |
|
Analog Devices Inc | 12-BIT 8,Ch 200 Ksps ADC I.C. Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.3308 / $9.7600 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 8 Channel, Serial Access, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$5.0300 / $5.9200 | Buy Now |
DISTI #
4307965
|
Farnell | ADC, 12BIT, 200KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7927BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7927BRUZ-REEL
Analog Devices Inc
8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7927BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7927BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7927BRUZ-REEL7 | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ-REEL vs AD7927BRUZ-REEL7 |
AD7927BRU | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ-REEL vs AD7927BRU |
AD7927BRU-REEL | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ-REEL vs AD7927BRU-REEL |
AD7927BRU-REEL7 | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7927BRUZ-REEL vs AD7927BRU-REEL7 |
AD7927BRUZ | 8-Channel, 200 kSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | Analog Devices Inc | AD7927BRUZ-REEL vs AD7927BRUZ |