-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 225 MHz ,16 x 16 Crosspoint Switch, G=+2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9620
|
Newark | Crosspoint Switch, Analogue, Lqfp, Crosspoint Switch Type:Analogue, I/O Compatibility:Ttl, Control Interface:Parallel, Serial, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Lqfp, No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices AD8115ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$193.4000 / $194.0200 | Buy Now |
DISTI #
2156-AD8115ASTZ-ND
|
DigiKey | IC VIDEO CROSSPOINT SWIT 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5270 In Stock |
|
$160.2000 | Buy Now |
DISTI #
AD8115ASTZ-ND
|
DigiKey | IC VIDEO CROSSPOINT SWIT 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$148.9856 / $159.0700 | Buy Now |
DISTI #
584-AD8115ASTZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs TQFP 300MHz 16x16 G=+2 Crosspoint Switch RoHS: Compliant | 4 |
|
$158.4500 / $159.0500 | Buy Now |
|
Analog Devices Inc | TQFP 300MHz 16x16 G=+2 Crosspo Min Qty: 1 Package Multiple: 1 | 57 |
|
$83.5000 / $159.0700 | Buy Now |
|
Quest Components | 8 |
|
$100.3125 / $104.3250 | Buy Now | |
|
Rochester Electronics | Cross Point Switch, 16 Channel, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 5270 |
|
$137.4800 / $161.7400 | Buy Now |
DISTI #
SMC-AD8115ASTZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 167 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8115ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8115ASTZ
Analog Devices Inc
Low Cost, 225 MHz ,16 x 16 Crosspoint Switch, G=+2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD8115ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8115ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8115AST | IC 16-CHANNEL, CROSS POINT SWITCH, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100, Multiplexer or Switch | Analog Devices Inc | AD8115ASTZ vs AD8115AST |