-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed, Low Power Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD826ARZ-REEL7 | Analog Devices | DUAL, HIGH SPEED OP AMP | |
AD826ARZ-REEL | Analog Devices | DUAL, HIGH SPEED OP AMP | |
AD826ARZ | Analog Devices | DUAL, HIGH SPEED OP AMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD826ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3469 In Stock |
|
$4.8500 / $10.9700 | Buy Now |
DISTI #
584-AD826ARZ-R
|
Mouser Electronics | Precision Amplifiers DUAL, HIGH SPEED OP AMP RoHS: Compliant | 531 |
|
$4.8500 / $9.6000 | Buy Now |
|
Analog Devices Inc | DUAL, HIGH SPEED OP AMP Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.8500 / $10.9700 | Buy Now |
DISTI #
69094082
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 378 |
|
$4.9760 / $6.8470 | Buy Now |
|
Rochester Electronics | AD826 - Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$4.8100 / $5.6600 | Buy Now |
|
LCSC | Dual 3.3uA 350V/us 50MHz 2mV SOIC-8 Operational Amplifier ROHS | 129 |
|
$1.6648 / $2.7342 | Buy Now |
|
Win Source Electronics | High-Speed, Low-Power Dual Operational Amplifier | 12900 |
|
$1.8060 / $2.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD826ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD826ARZ-REEL
Analog Devices Inc
Low Cost, High Speed, Low Power Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.6 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 1500 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD826ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD826ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD826AR-REEL7 | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826ARZ-REEL vs AD826AR-REEL7 |
AD826AR-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826ARZ-REEL vs AD826AR-REEL |
AD826ARZ-REEL | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826ARZ-REEL vs AD826ARZ-REEL |
AD826AR-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD826ARZ-REEL vs AD826AR-REEL7 |
AD826ARZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD826ARZ-REEL vs AD826ARZ |
AD826ARZ-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD826ARZ-REEL vs AD826ARZ-REEL7 |
AD826ARZ-REEL7 | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826ARZ-REEL vs AD826ARZ-REEL7 |
AD826AR | Low Cost, High Speed, Low Power Dual Operational Amplifier | Analog Devices Inc | AD826ARZ-REEL vs AD826AR |