Part Details for AD841KH by Analog Devices Inc
Overview of AD841KH by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD841KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 35 |
|
$26.2368 / $29.1520 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, MBCY12 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1185 |
|
$18.2300 / $21.4400 | Buy Now |
Part Details for AD841KH
AD841KH CAD Models
AD841KH Part Data Attributes
|
AD841KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD841KH
Analog Devices Inc
IC OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 109 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3300 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e4 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for AD841KH
This table gives cross-reference parts and alternative options found for AD841KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0032ACG | IC OP-AMP, 7000 uV OFFSET-MAX, 70 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | National Semiconductor Corporation | AD841KH vs LH0032ACG |
LH0032ACG | OP-AMP, 7000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | AD841KH vs LH0032ACG |
5962-8778401XA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CAN-12 | Elantec (RETIRED) | AD841KH vs 5962-8778401XA |
LH0032AG | IC OP-AMP, 5000 uV OFFSET-MAX, 70 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | National Semiconductor Corporation | AD841KH vs LH0032AG |
LH0032AG | OP-AMP, 5000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | AD841KH vs LH0032AG |
LH0032C | OP-AMP, 20000uV OFFSET-MAX, MBCY12 | Texas Instruments | AD841KH vs LH0032C |