Part Details for AD8436ACPZ-WP by Analog Devices Inc
Results Overview of AD8436ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8436ACPZ-WP Information
AD8436ACPZ-WP by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD8436ACPZ-WP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7516
|
Newark | Rms-Dc Converter, 0.5%, 1Mhz, 325Ua, Accuracy:0.5%, Bandwidth:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Digital Ic Case:Lfcsp, No. Of Pins:20Pins, Supply Voltage Range:4.8V To 36V, ± 2.4V To ± 18V Rohs Compliant: Yes |Analog Devices AD8436ACPZ-WP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$8.0100 / $15.2200 | Buy Now |
|
DISTI #
AD8436ACPZ-WP-ND
|
DigiKey | IC RMS TO DC CONVERTER 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
102 In Stock |
|
$8.0125 / $15.2200 | Buy Now |
|
DISTI #
584-AD8436ACPZ-WP
|
Mouser Electronics | Power Management Specialized - PMIC LowCost &PowerTrue RMS-to-DC Converter RoHS: Compliant | 626 |
|
$8.0100 / $15.2200 | Buy Now |
|
|
Analog Devices Inc | LowCost &PowerTrue RMS-to-DC C Min Qty: 1 Package Multiple: 64 | 18709 |
|
$5.8300 / $15.2200 | Buy Now |
|
DISTI #
35256543
|
Verical | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 64 Package Multiple: 64 | Americas - 18688 |
|
$7.9283 | Buy Now |
|
DISTI #
35256543
|
Verical | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 64 Package Multiple: 64 | Americas - 18688 |
|
$7.9283 | Buy Now |
|
DISTI #
AD8436ACPZ-WP
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 64 | 0 |
|
$8.3800 / $8.9600 | Buy Now |
|
DISTI #
35256543
|
Verical | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 64 Package Multiple: 64 | Americas - 18688 |
|
$7.9283 | Buy Now |
US Tariff Estimator: AD8436ACPZ-WP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8436ACPZ-WP
AD8436ACPZ-WP CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8436ACPZ-WP Part Data Attributes
|
|
AD8436ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8436ACPZ-WP
Analog Devices Inc
RMS to DC Converter, 1 Func, 0.001MHz, Bipolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc20,.16sq,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | CP-20-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Single Supply Voltage Range From 4.8 To 36 Volt | |
| Converter Type | Rms To Dc Converter | |
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Linearity Error-Max (EL) | 0.006% | |
| Moisture Sensitivity Level | 3 | |
| Negative Input Voltage-Max | -18 V | |
| Negative Supply Voltage-Max | -18 V | |
| Negative Supply Voltage-Min | -2.4 V | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Frequency-Max | 0.001 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 36 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
AD8436ACPZ-WP Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8436ACPZ-WP involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The AD8436ACPZ-WP is specified to operate from -40°C to 125°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's temperature using a thermocouple or thermal sensor.
-
The recommended power-up sequence for the AD8436ACPZ-WP is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures proper device initialization and prevents latch-up.
-
To minimize EMI, use a shielded enclosure, keep the device away from noise sources, and use a common-mode choke or ferrite bead on the input and output lines. Also, ensure good PCB layout practices, such as using a solid ground plane and decoupling capacitors.
-
Use a reflow soldering process with a peak temperature of 260°C for a maximum of 10 seconds. Avoid using wave soldering or hand soldering, as this can damage the device. Follow the recommended soldering profile and use a solder with a melting point below 220°C.