Part Details for AD8651ARM-R2 by Analog Devices Inc
Overview of AD8651ARM-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8651ARM-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Plastic, TSSOP | 334 |
|
$1.9530 / $4.8825 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4975 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for AD8651ARM-R2
AD8651ARM-R2 CAD Models
AD8651ARM-R2 Part Data Attributes
|
AD8651ARM-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8651ARM-R2
Analog Devices Inc
IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 41 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 56000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8651ARM-R2
This table gives cross-reference parts and alternative options found for AD8651ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8651ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8651ARMZ-REEL | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARM-R2 vs AD8651ARMZ-REEL |
AD8651ARMZ-R2 | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8651ARM-R2 vs AD8651ARMZ-R2 |
AD8651ARMZ | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARM-R2 vs AD8651ARMZ |
AD8651ARM-REEL | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8651ARM-R2 vs AD8651ARM-REEL |