Amplifier Circuits
AD8651ARMZ
Description: 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp

Overview of AD8651ARMZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8651ARMZ Analog Devices SINGLE, PRECISION CMOS RAIL-RA
AD8651ARMZ-REEL Analog Devices SINGLE, PRECISION CMOS RAIL-RA

Price & Stock for AD8651ARMZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7725
Newark Op-Amp, 50Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:100µv Rohs Compliant: Yes |Analog Devices AD8651ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 23
  • 1 $4.4400
  • 10 $3.9900
  • 25 $3.7500
  • 50 $3.5000
  • 100 $3.2600
  • 250 $3.1000
  • 500 $2.7800
$2.7800 / $4.4400 Buy Now
DISTI # AD8651ARMZ-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 550
In Stock
  • 1 $5.7500
  • 10 $3.8630
  • 25 $3.3740
  • 100 $2.8262
  • 250 $2.5603
  • 500 $2.3981
  • 1,000 $2.2635
  • 2,500 $2.1199
$2.1199 / $5.7500 Buy Now
DISTI # 584-AD8651ARMZ
Mouser Electronics Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant 0
  • 1 $5.0300
  • 10 $3.3800
  • 100 $2.8200
  • 250 $2.5600
  • 500 $2.3900
  • 1,000 $2.2600
  • 2,500 $2.1100
$2.1100 / $5.0300 Order Now
Analog Devices Inc SINGLE, PRECISION CMOS RAIL-RA Package Multiple: 50 2310
  • 1 $5.7500
  • 10 $3.8630
  • 25 $3.3740
  • 100 $2.8262
  • 250 $2.5603
  • 500 $2.3981
  • 1,000 $2.2635
  • 2,500 $2.1199
$2.1199 / $5.7500 Buy Now
DISTI # 26617030
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 Americas - 2100
  • 300 $1.9380
$1.9380 Buy Now
DISTI # 82088445
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 Americas - 156
  • 3 $4.4851
$4.4851 Buy Now
DISTI # 62309131
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2207 Americas - 8
  • 8 $1.9380
$1.9380 Buy Now
Rochester Electronics Operational Amplifier, 1700uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 1050
  • 1 $2.4200
  • 25 $2.3700
  • 100 $2.2800
  • 500 $2.1800
  • 1,000 $2.0600
$2.0600 / $2.4200 Buy Now
DISTI # AD8651ARMZ
TME IC: operational amplifier, 50MHz, Ch: 1, MSOP8, ±2.7÷5.5VDC Min Qty: 1 0
  • 1 $3.7800
  • 3 $3.4000
  • 10 $3.0100
  • 50 $2.7000
$2.7000 / $3.7800 RFQ
DISTI # C1S103100597147
Chip1Stop OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 440
  • 1 $4.2600
  • 10 $3.7000
  • 50 $3.2300
  • 100 $2.7100
  • 200 $2.5400
  • 300 $2.4500
$2.4500 / $4.2600 Buy Now

CAD Models for AD8651ARMZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8651ARMZ by Analog Devices Inc

AD8651ARMZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0006 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1700 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
41 V/us
Supply Current-Max
15 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
50000
Voltage Gain-Min
56000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. AD8651ARMZ
    Analog Devices Inc
    50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
    VS

Alternate Parts for AD8651ARMZ

This table gives cross-reference parts and alternative options found for AD8651ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8651ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8651ARM-R2 IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8651ARMZ vs AD8651ARM-R2
AD8651ARMZ-R2 IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8651ARMZ vs AD8651ARMZ-R2
AD8651ARMZ-REEL 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp Analog Devices Inc AD8651ARMZ vs AD8651ARMZ-REEL
Part Number Description Manufacturer Compare
AD8651ARMZ-REEL 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp Analog Devices Inc AD8651ARMZ vs AD8651ARMZ-REEL
AD8651ARMZ-R2 IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8651ARMZ vs AD8651ARMZ-R2
AD8651ARM-R2 IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8651ARMZ vs AD8651ARM-R2

Related Parts for AD8651ARMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8651ARMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8651ARMZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8651ARMZ would you like to use for your alert(s)?
  • Please alert me when AD8651ARMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8651ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8651ARMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8651ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8651ARMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8651ARMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: