Part Details for AD8651ARMZ-REEL by Analog Devices Inc
Overview of AD8651ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8651ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7726
|
Newark | Op-Amp, 50Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:100Μv Rohs Compliant: Yes |Analog Devices AD8651ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 786 |
|
$2.4400 / $4.6200 | Buy Now |
DISTI #
AD8651ARMZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12042 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-AD8651ARMZ-R
|
Mouser Electronics | Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 7151 |
|
$2.2200 / $4.1500 | Buy Now |
DISTI #
V72:2272_06215657
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 142 |
|
$2.1290 / $3.0220 | Buy Now |
|
Analog Devices Inc | SINGLE, PRECISION CMOS RAIL-RA Min Qty: 1 Package Multiple: 3000 | 5409 |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
62306907
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 142 |
|
$2.1290 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1700uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16022 |
|
$2.0600 / $2.4200 | Buy Now |
Part Details for AD8651ARMZ-REEL
AD8651ARMZ-REEL CAD Models
AD8651ARMZ-REEL Part Data Attributes
|
AD8651ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8651ARMZ-REEL
Analog Devices Inc
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 41 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 56000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8651ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8651ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8651ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8651ARM-R2 | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8651ARMZ-REEL vs AD8651ARM-R2 |
AD8651ARMZ-R2 | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8651ARMZ-REEL vs AD8651ARMZ-R2 |
AD8651ARMZ | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARMZ-REEL vs AD8651ARMZ |
AD8651ARM-REEL | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8651ARMZ-REEL vs AD8651ARM-REEL |