There are no models available for this part yet.
Overview of AD8651ARMZ-R2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8651ARMZ | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
AD8651ARMZ-REEL | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA |
Price & Stock for AD8651ARMZ-R2 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3405 |
|
$2.0300 / $2.3900 | Buy Now |
CAD Models for AD8651ARMZ-R2 by Analog Devices Inc
Part Data Attributes for AD8651ARMZ-R2 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0006 µA
|
Bias Current-Max (IIB) @25C
|
0.00001 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1700 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
41 V/us
|
Supply Current-Max
|
15 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
50000
|
Voltage Gain-Min
|
56000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for AD8651ARMZ-R2
This table gives cross-reference parts and alternative options found for AD8651ARMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8651ARMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8651ARM-R2 | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8651ARMZ-R2 vs AD8651ARM-R2 |
AD8651ARMZ-REEL | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARMZ-R2 vs AD8651ARMZ-REEL |
AD8651ARMZ | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARMZ-R2 vs AD8651ARMZ |
Related Parts for AD8651ARMZ-R2
-
AD8651ARMZOperational Amplifiers
-
AD977ABRSZAnalog to Digital Converters
-
AD9715BCPZRL7Digital to Analog Converters
-
AD818ARAudio/Video Amplifiers
-
AD9980KSTZ-95Other Interface ICs
-
AD9860BSTZRLOther Telecom ICs
-
ACSL-6210-06REOptocoupler
-
ADA1000F-30Power Supply Modules
-
AD9517-4ABCPZ-RL7Clock Drivers