Part Details for AD9012BQ by Analog Devices Inc
Results Overview of AD9012BQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9012BQ Information
AD9012BQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9012BQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,28PIN | 3 |
|
$340.0000 / $350.0000 | Buy Now |
|
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 843 |
|
$176.5800 / $200.6600 | Buy Now |
US Tariff Estimator: AD9012BQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9012BQ
AD9012BQ Part Data Attributes
|
|
AD9012BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9012BQ
Analog Devices Inc
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip28,.3 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | -2 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-GDIP-T28 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.4688% | |
| Negative Supply Voltage-Nom | -5.2 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 100 Mhz | |
| Seated Height-Max | 5.59 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AD9012BQ
This table gives cross-reference parts and alternative options found for AD9012BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9012BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9012SQ/883B | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28 | AD9012BQ vs AD9012SQ/883B |
| AD9012BQ | Rochester Electronics LLC | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28 | AD9012BQ vs AD9012BQ |
| 5962-8965401XA | Defense Logistics Agency | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28 | AD9012BQ vs 5962-8965401XA |
AD9012BQ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD9012BQ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a 4-layer PCB with a dedicated power plane and to keep the signal traces short and direct.
-
To optimize the AD9012BQ's performance, you should consider factors such as the input signal frequency, amplitude, and impedance, as well as the desired output signal quality and noise floor. You may need to adjust the gain, bandwidth, and filtering to suit your specific application. Additionally, ensure that the power supply is clean and well-regulated, and that the device is operated within its recommended temperature range.
-
The AD9012BQ can handle input signal amplitudes up to 2.5 Vpp (peak-to-peak) for a 5 V supply, and up to 1.25 Vpp for a 3.3 V supply. However, it's recommended to limit the input signal amplitude to ensure that the device operates within its linear range and to prevent distortion and clipping.
-
The AD9012BQ can be interfaced with a microcontroller or FPGA using a serial peripheral interface (SPI) or a parallel interface. The device requires a clock signal, a chip select signal, and data input/output lines. Ensure that the interface signals are properly buffered and terminated to prevent signal reflections and noise.
-
The AD9012BQ's power consumption is typically around 30-40 mW, depending on the supply voltage and operating frequency. To reduce power consumption, you can operate the device at a lower supply voltage, reduce the clock frequency, or use the device's power-down mode when not in use. Additionally, consider using a low-power mode or shutdown mode if available in your application.