Part Details for AD9048TE/883B by Analog Devices Inc
Results Overview of AD9048TE/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9048TE/883B Information
AD9048TE/883B by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UC1611L883B | Texas Instruments | Quad Schottky Diode Array 20-LCCC -55 to 125 | |
| UC1705J883B | Texas Instruments | Complementary High Speed Power Driver with Internal Regulator 8-CDIP -55 to 125 | |
| UC1856L20883B | Texas Instruments | Improved Current Mode PWM Controller 20-LCCC -55 to 125 |
Price & Stock for AD9048TE/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,LLCC,28PIN | 1 |
|
$708.7500 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4789 |
|
RFQ |
US Tariff Estimator: AD9048TE/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9048TE/883B
AD9048TE/883B Part Data Attributes
|
|
AD9048TE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9048TE/883B
Analog Devices Inc
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Qccn, Lcc28,.45sq | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | ||
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Linearity Error-Max (EL) | 0.293% | |
| Negative Supply Voltage-Nom | -5.2 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Sample Rate | 35 Mhz | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.54 Mm | |
| Supply Current-Max | 110 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for AD9048TE/883B
This table gives cross-reference parts and alternative options found for AD9048TE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9048TE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9092701M3X | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CQCC28 | AD9048TE/883B vs 5962-9092701M3X |
AD9048TE/883B Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9048TE/883B involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the ADC close to the analog signal source and use a low-impedance source to drive the analog input.
-
The AD9048TE/883B has an internal calibration circuit that is enabled by applying a specific voltage to the CAL pin. The calibration process involves applying a full-scale input voltage to the ADC and then adjusting the CAL pin voltage to achieve the desired output code. Refer to the datasheet for specific calibration procedures.
-
The maximum clock frequency for the AD9048TE/883B is 65 MSPS, but it's recommended to operate the ADC at a clock frequency of 50 MSPS or lower to ensure optimal performance and minimize jitter sensitivity.
-
Metastability issues can occur when the ADC output is not properly synchronized with the clock signal. To handle metastability, it's recommended to use a synchronizer circuit or a metastable-resistant flip-flop to resynchronize the ADC output with the clock signal.
-
A good power supply decoupling scheme for the AD9048TE/883B involves using a combination of ceramic and tantalum capacitors to filter out noise and ripple on the power supply lines. A 10 uF ceramic capacitor and a 1 uF tantalum capacitor in parallel are recommended for each power supply pin.