Part Details for AD9129BBCZRL by Analog Devices Inc
Results Overview of AD9129BBCZRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9129BBCZRL Information
AD9129BBCZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9129BBCZRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD9129BBCZRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$102.0250 | Buy Now |
|
DISTI #
584-AD9129BBCZR
|
Mouser Electronics | Digital to Analog Converters - DAC 14b 5.6 GSPS DAC RoHS: Compliant | 0 |
|
$102.0300 | Order Now |
|
|
Vyrian | Converters | 7024 |
|
RFQ |
US Tariff Estimator: AD9129BBCZRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9129BBCZRL
AD9129BBCZRL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9129BBCZRL Part Data Attributes
|
|
AD9129BBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9129BBCZRL
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.013us Settling Time, PBGA160
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Lfbga, Bga160,14x14,32 | |
| Pin Count | 160 | |
| Manufacturer Package Code | BC-160-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.5.B.2.B | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | 1.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PBGA-B160 | |
| JESD-609 Code | e1 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -1.5 V | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 160 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA160,14X14,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Settling Time-Nom (tstl) | 0.013 µS | |
| Supply Current-Max | 327 Ma | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 12 Mm |
AD9129BBCZRL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout and routing guide in the AD9129BBCZRL evaluation board documentation, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize noise coupling.
-
Analog Devices offers a range of tools and resources, including the AD9129BBCZRL evaluation board, software development kits, and application notes, to help optimize the device's performance for specific applications. Engineers can also consult with Analog Devices' technical support team for customized guidance.
-
The AD9129BBCZRL has a maximum junction temperature of 150°C. To ensure reliable operation, engineers should implement proper thermal management techniques, such as heat sinking, thermal interface materials, and airflow management, to keep the device within its recommended operating temperature range.
-
Analog Devices provides a troubleshooting guide in the AD9129BBCZRL datasheet, which covers common issues and their solutions. Engineers can also use the device's built-in diagnostic features, such as the DAC output test mode, to help identify and resolve problems.
-
Analog Devices offers radiation-hardened and high-reliability versions of the AD9129BBCZRL, such as the AD9129RHBCZRL and AD9129BBCZRL-HIREL, which are designed for use in harsh environments, such as aerospace and defense applications. These versions have additional features and testing to ensure their reliability and performance in extreme conditions.