Part Details for AD9238BST-65PCB by Analog Devices Inc
Overview of AD9238BST-65PCB by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9238BST-65PCB
AD9238BST-65PCB CAD Models
AD9238BST-65PCB Part Data Attributes
|
AD9238BST-65PCB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9238BST-65PCB
Analog Devices Inc
IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BBD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0427% | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9238BST-65PCB
This table gives cross-reference parts and alternative options found for AD9238BST-65PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9238BST-65PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9238BSTRL-20 | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, MS-026-BBD, LQFP-64, Analog to Digital Converter | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTRL-20 |
AD9238BST-20PCB | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, MS-026-BBD, LQFP-64, Analog to Digital Converter | Analog Devices Inc | AD9238BST-65PCB vs AD9238BST-20PCB |
AD9238BSTZRL-20 | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTZRL-20 |
AD9238BSTRL-40 | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTRL-40 |
AD9238BSTZ-65 | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTZ-65 |
AD9238BSTZRL-65 | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTZRL-65 |
AD9238BST-40PCB | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | Analog Devices Inc | AD9238BST-65PCB vs AD9238BST-40PCB |
AD9238BSTZ-40 | Dual 12-Bit, 20/40/65 MSPS, 3 V ADC | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTZ-40 |
AD9238BSTRL-65 | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | Analog Devices Inc | AD9238BST-65PCB vs AD9238BSTRL-65 |