Part Details for AD9262BCPZ-10 by Analog Devices Inc
Results Overview of AD9262BCPZ-10 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9262BCPZ-10 Information
AD9262BCPZ-10 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9262BCPZ-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD9262BCPZ-10-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64LFCSP Min Qty: 7 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.0000 | Buy Now |
|
DISTI #
584-AD9262BCPZ-10
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Bit Dual 10MHz Bandwidth ADC RoHS: Compliant | 7 |
|
$83.0000 / $106.3900 | Buy Now |
|
DISTI #
26617077
|
Verical | 2-Channel Dual ADC Delta-Sigma 160Msps 16-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 2814 |
|
$82.1274 | Buy Now |
|
|
Quest Components | ADC, DELTA-SIGMA, 16-BIT, 1 FUNC, 2 CHANNEL, PARALLEL, WORD ACCESS, CMOS | 1 |
|
$48.7500 | Buy Now |
|
DISTI #
26617077
|
Verical | 2-Channel Dual ADC Delta-Sigma 160Msps 16-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 2814 |
|
$82.1274 | Buy Now |
|
DISTI #
AD9262BCPZ-10
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$86.8300 / $99.6000 | Buy Now |
|
DISTI #
26617077
|
Verical | 2-Channel Dual ADC Delta-Sigma 160Msps 16-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 2814 |
|
$82.1274 | Buy Now |
US Tariff Estimator: AD9262BCPZ-10 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9262BCPZ-10
AD9262BCPZ-10 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9262BCPZ-10 Part Data Attributes
|
|
AD9262BCPZ-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9262BCPZ-10
Analog Devices Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | CP-64-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.5.A.5 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.00625 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-XQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0022% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
| Output Format | Parallel, Word | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Sample Rate | 160 Mhz | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |
Alternate Parts for AD9262BCPZ-10
This table gives cross-reference parts and alternative options found for AD9262BCPZ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9262BCPZ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9262BCPZ | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS | AD9262BCPZ-10 vs AD9262BCPZ |
| AD9262BCPZ-5 | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS | AD9262BCPZ-10 vs AD9262BCPZ-5 |
| AD9262BCPZRL7 | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access | AD9262BCPZ-10 vs AD9262BCPZRL7 |
AD9262BCPZ-10 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a ferrite bead to filter the power supply.
-
Use a low-jitter clock source (<100 ps) and a 50-ohm transmission line to drive the clock input. Ensure the clock signal is clean and free of noise. Use a clock buffer or a clock conditioner if necessary.
-
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD). Ensure the analog supply is stable before applying the digital supply. Use a power-up sequence controller or a voltage supervisor if necessary.
-
Use a FIFO or a processor with a sufficient data buffer to handle the output data. Ensure the data is properly synchronized and aligned. Use a data valid signal to indicate the presence of valid data.
-
Ensure good airflow around the device, and use a heat sink if necessary. Keep the junction temperature below 125°C. Use thermal simulation tools to estimate the temperature rise and ensure reliable operation over the operating temperature range.