Part Details for AD9695BCPZRL7-1300 by Analog Devices Inc
Overview of AD9695BCPZRL7-1300 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for AD9695BCPZRL7-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9695BCPZRL7-1300TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1,205.8875 | Buy Now |
DISTI #
584-9695BCPZRL71300
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter RoHS: Compliant | 0 |
|
$1,205.8800 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 71 |
|
$681.5655 / $927.3000 | Buy Now |
|
Quest Components | 56 |
|
$990.0000 / $1,237.5000 | Buy Now | |
|
Rochester Electronics | AD9695 - 14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 364 |
|
$1,195.8400 / $1,406.8700 | Buy Now |
|
MacroQuest Electronics | STOCK | 750 |
|
RFQ |
Part Details for AD9695BCPZRL7-1300
AD9695BCPZRL7-1300 CAD Models
AD9695BCPZRL7-1300 Part Data Attributes
|
AD9695BCPZRL7-1300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9695BCPZRL7-1300
Analog Devices Inc
14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-17 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.04 V | |
Analog Input Voltage-Min | -2.04 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1300 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for AD9695BCPZRL7-1300
This table gives cross-reference parts and alternative options found for AD9695BCPZRL7-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9695BCPZRL7-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9695BCPZ-1300 | 14-Bit, 1300 MSPS/625 MSPS, JESD204B, Dual Analog-to-Digital Converter | Analog Devices Inc | AD9695BCPZRL7-1300 vs AD9695BCPZ-1300 |