| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS54J40IRMP | Texas Instruments | $484.7120 | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access | ADS54J40IRMPR vs ADS54J40IRMP |
| ADS54J40IRMPT | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access | ADS54J40IRMPR vs ADS54J40IRMPT |
Part Details for ADS54J40IRMPR by Texas Instruments
Results Overview of ADS54J40IRMPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS54J40IRMPR Information
ADS54J40IRMPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: ADS54J40IRMPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS54J40IRMPR Part Data Attributes
|
|
ADS54J40IRMPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS54J40IRMPR
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Vqfn-72 | |
| Pin Count | 72 | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 1.9 V | |
| Analog Input Voltage-Min | -1.9 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-XQCC-N72 | |
| Length | 10 Mm | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 72 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Sample Rate | 1000 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.9 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for ADS54J40IRMPR
This table gives cross-reference parts and alternative options found for ADS54J40IRMPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54J40IRMPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.