Part Details for AD9713BSQ/883B by Analog Devices Inc
Results Overview of AD9713BSQ/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9713BSQ/883B Information
AD9713BSQ/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9713BSQ/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5714 |
|
RFQ |
US Tariff Estimator: AD9713BSQ/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9713BSQ/883B
AD9713BSQ/883B Part Data Attributes
|
|
AD9713BSQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9713BSQ/883B
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Cerdip-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-GDIP-T28 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.0488% | |
| Negative Supply Voltage-Nom | -5.2 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.72 Mm | |
| Settling Time-Nom (tstl) | 0.027 µS | |
| Supply Current-Max | 188 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AD9713BSQ/883B
This table gives cross-reference parts and alternative options found for AD9713BSQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9713BSQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9713BSQ | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9713BSQ/883B vs AD9713BSQ |
| 5962-9091104MXA | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | AD9713BSQ/883B vs 5962-9091104MXA |
| AD9713JN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.03us Settling Time, PDIP28 | AD9713BSQ/883B vs AD9713JN |
| AD9713BTQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | AD9713BSQ/883B vs AD9713BTQ/883B |
| 5962-9091104MXA | Micross Components | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP28 | AD9713BSQ/883B vs 5962-9091104MXA |
| 5962-9091103MXX | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.022us Settling Time, CDIP28 | AD9713BSQ/883B vs 5962-9091103MXX |
| AD9712ATJ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.022us Settling Time, CQCC28 | AD9713BSQ/883B vs AD9712ATJ |
| AD9713ATJ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.027us Settling Time, CQCC28 | AD9713BSQ/883B vs AD9713ATJ |
| 5962-9091103MXB | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.022us Settling Time, CDIP28 | AD9713BSQ/883B vs 5962-9091103MXB |
| 5962-9091103MXA | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.022us Settling Time, CDIP28 | AD9713BSQ/883B vs 5962-9091103MXA |