-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 1200 MSPS DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9971
|
Newark | Da Converter, 14Bit, 1.2Gsps, Cspbga, Resolution (Bits):14Bit, Sampling Rate:1.2Gsps, Data Interface:Lvds, Parallel, Serial, Spi, Supply Voltage Range:3.13V To 3.47V, Adc/Dac Case Style:Cspbga, No. Of Pins:160Pins Rohs Compliant: Yes |Analog Devices AD9736BBCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$70.4100 / $82.0600 | Buy Now |
DISTI #
AD9736BBCZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
273 In Stock |
|
$63.0100 | Buy Now |
DISTI #
584-AD9736BBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit 1.2 GSPS DAC RoHS: Compliant | 36 |
|
$67.7000 / $78.9000 | Buy Now |
|
Analog Devices Inc | 14-Bit 1.2 GSPS DAC Min Qty: 1 Package Multiple: 1 | 340 |
|
$46.7800 / $63.0100 | Buy Now |
|
New Advantage Corporation | DAC, 14 BITS, 1200 MHZ, RoHS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$68.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9736BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9736BBCZ
Analog Devices Inc
14-Bit, 1200 MSPS DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MO-205AE, CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9736BBCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9736BBCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9736BBCZRL | 14-Bit, 1200 MSPS DACs | Analog Devices Inc | AD9736BBCZ vs AD9736BBCZRL |
AD9736BBC | 14-Bit, 1200 MSPS DACs | Analog Devices Inc | AD9736BBCZ vs AD9736BBC |