Part Details for AD9736BBCZRL by Analog Devices Inc
Overview of AD9736BBCZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9736BBCZRL | Analog Devices | 14-Bit 1.2 GSPS DAC |
Price & Stock for AD9736BBCZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9736BBCZRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.0125 | Buy Now |
DISTI #
584-AD9736BBCZR
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit 1.2 GSPS DAC RoHS: Compliant | 0 |
|
$64.3300 | Order Now |
|
Analog Devices Inc | 14-Bit 1.2 GSPS DAC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$46.7800 / $77.0500 | Buy Now |
DISTI #
AD9736BBCZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$65.9200 | Buy Now |
|
Win Source Electronics | IC DAC 14BIT 1.2GSPS 160CSBGA | 3100 |
|
$48.9860 / $73.4790 | Buy Now |
Part Details for AD9736BBCZRL
AD9736BBCZRL CAD Models
AD9736BBCZRL Part Data Attributes
|
AD9736BBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9736BBCZRL
Analog Devices Inc
14-Bit, 1200 MSPS DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MO-205AE, CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AD9736BBCZRL
This table gives cross-reference parts and alternative options found for AD9736BBCZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9736BBCZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9736BBC | 14-Bit, 1200 MSPS DACs | Analog Devices Inc | AD9736BBCZRL vs AD9736BBC |
AD9736BBCZ | 14-Bit, 1200 MSPS DACs | Analog Devices Inc | AD9736BBCZRL vs AD9736BBCZ |