Part Details for AD976ABNZ by Analog Devices Inc
Results Overview of AD976ABNZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976ABNZ Information
AD976ABNZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976ABNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$42.0600 / $52.5700 | Buy Now |
|
|
Vyrian | Obsolete | 7341 |
|
RFQ |
US Tariff Estimator: AD976ABNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD976ABNZ
AD976ABNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD976ABNZ Part Data Attributes
|
|
AD976ABNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976ABNZ
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | N-28-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 35.687 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD976ABNZ
This table gives cross-reference parts and alternative options found for AD976ABNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976ABNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD976ABN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28 | AD976ABNZ vs AD976ABN |
AD976ABNZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To minimize noise and ensure reliable operation, it is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, decoupling capacitors should be placed close to the device pins.
-
The AD976ABNZ can support clock frequencies up to 65 MSPS. However, the actual clock frequency limit may be lower depending on the specific application and system requirements.
-
The AD976ABNZ outputs data in a 10-bit, 2's complement format. The output data can be processed using a microcontroller or FPGA, and can be formatted to suit the specific application requirements.
-
The typical power consumption of the AD976ABNZ is around 350 mW at a supply voltage of 5V and a clock frequency of 65 MSPS. However, the actual power consumption may vary depending on the specific application and operating conditions.