Part Details for AD9774ASRL by Analog Devices Inc
Results Overview of AD9774ASRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9774ASRL Information
AD9774ASRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9774ASRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 544 |
|
$31.1800 / $38.9700 | Buy Now |
US Tariff Estimator: AD9774ASRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9774ASRL
AD9774ASRL Part Data Attributes
|
|
AD9774ASRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9774ASRL
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP44
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.5sq,32 | |
| Pin Count | 44 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.5SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.45 Mm | |
| Settling Time-Nom (tstl) | 0.035 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for AD9774ASRL
This table gives cross-reference parts and alternative options found for AD9774ASRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9774ASRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9774AS | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP44 | AD9774ASRL vs AD9774AS |
AD9774ASRL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance, ensure that the analog and digital power supplies are well-decoupled, use a low-noise clock source, and minimize digital noise coupling into the analog circuitry. Additionally, use a high-quality analog input filter and ensure that the input signal is properly terminated.
-
The maximum clock frequency is 100 MHz, but it's recommended to use a clock frequency of 80 MHz or less to ensure optimal performance and minimize jitter.
-
The AD9774ASRL can be configured for differential or single-ended input operation through the use of external resistors and capacitors. For differential input operation, connect the input signals to the IN+ and IN- pins, and for single-ended input operation, connect the input signal to the IN+ pin and tie the IN- pin to ground through a resistor.
-
The latency of the AD9774ASRL is approximately 10 clock cycles, which means that there is a delay of 10 clock cycles between the input signal and the output data. This latency should be taken into account when designing the system, especially in applications that require real-time processing or synchronization with other components.