Part Details for AD9775BSVZRL by Analog Devices Inc
Results Overview of AD9775BSVZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9775BSVZRL Information
AD9775BSVZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9775BSVZRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD9775BSVZRLTR-ND
|
DigiKey | IC DAC 14BIT A-OUT 80TQFP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$61.2625 | Buy Now |
|
DISTI #
584-AD9775BSVZR
|
Mouser Electronics | Digital to Analog Converters - DAC 14Bit 160 MSPS Dual TxDAC+ DAC RoHS: Compliant | 0 |
|
$61.2700 | Order Now |
|
|
Analog Devices Inc | 14Bit 160 MSPS Dual TxDAC+ DAC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$61.2625 / $84.7900 | Buy Now |
|
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$51.5900 / $64.4900 | Buy Now |
|
DISTI #
AD9775BSVZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$64.0900 | Buy Now |
US Tariff Estimator: AD9775BSVZRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9775BSVZRL
AD9775BSVZRL Part Data Attributes
|
|
AD9775BSVZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9775BSVZRL
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Hlfqfp, Tqfp80,.55sq | |
| Pin Count | 80 | |
| Manufacturer Package Code | SV-80-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 1.25 V | |
| Analog Output Voltage-Min | -1 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Linearity Error-Max (EL) | 0.0305% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 Mm | |
| Settling Time-Nom (tstl) | 0.011 µS | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for AD9775BSVZRL
This table gives cross-reference parts and alternative options found for AD9775BSVZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9775BSVZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9777BSVZ | Analog Devices Inc | $39.5146 | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9777BSVZ |
| AD9775BSVRL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9775BSVRL |
| AD9775BSVZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9775BSVZ |
| AD9775BSV | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9775BSV |
| AD9773BSV | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 11000us Settling Time, PQFP80 | AD9775BSVZRL vs AD9773BSV |
| AD9773BSVRL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9773BSVRL |
| AD9777BSV | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9777BSV |
| AD9773BSVZRL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 0.011us Settling Time, PQFP80 | AD9775BSVZRL vs AD9773BSVZRL |