Part Details for AD9779BSVZRL by Analog Devices Inc
Results Overview of AD9779BSVZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9779BSVZRL Information
AD9779BSVZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9779BSVZRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD9779BSVZRLTR-ND
|
DigiKey | IC DAC 16BIT A-OUT 100TQFP Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.1875 | Buy Now |
|
DISTI #
584-AD9779BSVZR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16B, 1.0 GSPS TxDAC RoHS: Compliant | 0 |
|
$52.1900 | Order Now |
|
|
Analog Devices Inc | Dual 16B, 1.0 GSPS TxDAC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$52.1875 / $74.0900 | Buy Now |
|
|
Rochester Electronics | Dual 16-Bit, 1 GSPS, Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$43.9400 / $54.9300 | Buy Now |
|
DISTI #
AD9779BSVZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$54.6000 | Buy Now |
|
|
Vyrian | Active | 7341 |
|
RFQ |
US Tariff Estimator: AD9779BSVZRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9779BSVZRL
AD9779BSVZRL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9779BSVZRL Part Data Attributes
|
|
AD9779BSVZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9779BSVZRL
Analog Devices Inc
D/A Converter, 2 Func, Parallel, Word Input Loading, PQFP100
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp, Tqfp100,.63sq | |
| Pin Count | 100 | |
| Manufacturer Package Code | SV-100-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 1 V | |
| Analog Output Voltage-Min | -1 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Linearity Error-Max (EL) | 0.0076% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 2 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
Alternate Parts for AD9779BSVZRL
This table gives cross-reference parts and alternative options found for AD9779BSVZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9779BSVZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9779BSVZ | Analog Devices Inc | $29.3764 | D/A Converter, 2 Func, Parallel, Word Input Loading, PQFP100 | AD9779BSVZRL vs AD9779BSVZ |
AD9779BSVZRL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then DVDD. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance, ensure that the analog and digital power supplies are well decoupled, use a low-noise clock source, and minimize digital noise coupling into the analog circuitry. Additionally, use the recommended layout and grounding techniques to minimize noise and distortion.
-
The maximum clock frequency that can be used with the AD9779 is 1.25 GHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock source.
-
The AD9779 can be configured for different data formats using the MODE pins. For example, to configure the device for 8-bit data, tie the MODE1 pin high and the MODE0 pin low. For 10-bit data, tie the MODE1 pin low and the MODE0 pin high. Consult the datasheet for more information on configuring the device for different data formats.
-
The typical power consumption of the AD9779 is around 1.2 W, assuming a 1.8 V digital supply and a 3.3 V analog supply. However, the actual power consumption may vary depending on the specific application and operating conditions.