Datasheets
ADC0803LCV by:
Texas Instruments

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20

Part Details for ADC0803LCV by Texas Instruments

Results Overview of ADC0803LCV by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ADC0803LCV Information

ADC0803LCV by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

US Tariff Estimator: ADC0803LCV by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADC0803LCV
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADC0803LCV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC0803LCV Part Data Attributes

ADC0803LCV Texas Instruments
Buy Now Datasheet
Compare Parts:
ADC0803LCV Texas Instruments ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Qccj, Ldcc20,.4sq
Reach Compliance Code Unknown
HTS Code 8542.39.00.30
Analog Input Voltage-Max 5.05 V
Analog Input Voltage-Min -0.005 V
Conversion Time-Max 114 µS
Converter Type Adc, Successive Approximation
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 8.89 Mm
Linearity Error-Max (EL) 0.2%
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format Parallel, 8 Bits
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Qualification Status Not Qualified
Seated Height-Max 4.57 Mm
Supply Current-Max 1.8 Ma
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for ADC0803LCV

This table gives cross-reference parts and alternative options found for ADC0803LCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0803LCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADC0803LCV National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 ADC0803LCV vs ADC0803LCV
Part Number Manufacturer Composite Price Description Compare
ADC0803IN Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 ADC0803LCV vs ADC0803IN
ADC0803LCWM Intersil Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 ADC0803LCV vs ADC0803LCWM
ADC0803LCV National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 ADC0803LCV vs ADC0803LCV
ADC0803LCJ National Semiconductor Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 ADC0803LCV vs ADC0803LCJ
ADC0803LCN Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20 ADC0803LCV vs ADC0803LCN
ADC0803LCWM Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 ADC0803LCV vs ADC0803LCWM
ADC0803LCWM-T Harris Semiconductor Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 ADC0803LCV vs ADC0803LCWM-T
ADC0803LCVX Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 ADC0803LCV vs ADC0803LCVX
ADC0803LD General Electric Solid State Check for Price A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, CDIP20 ADC0803LCV vs ADC0803LD
ADC0803LD Intersil Corporation Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20 ADC0803LCV vs ADC0803LD
equivalents icon

ADC0803LCV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC0803LCV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC0803LCV by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC0803LCV would you like to use for your alert(s)?
  • Please alert me when ADC0803LCV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC0803LCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC0803LCV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC0803LCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC0803LCV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC0803LCV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: