| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC0809CCVX/NOPB | Texas Instruments | $2.8124 | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | ADC0809FN vs ADC0809CCVX/NOPB |
| ADC0808CCVX/NOPB | Texas Instruments | $3.7270 | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | ADC0809FN vs ADC0808CCVX/NOPB |
| ADC0808CCV/NOPB | Texas Instruments | $4.3748 | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | ADC0809FN vs ADC0808CCV/NOPB |
| ADC0808CCV | RF Micro Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 | ADC0809FN vs ADC0808CCV |
| ADC0808CCV/NOPB | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | ADC0809FN vs ADC0808CCV/NOPB |
| ADC0808CCVX | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | ADC0809FN vs ADC0808CCVX |
| ADC0808CCVX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS | ADC0809FN vs ADC0808CCVX |
| ADC0809CCV | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 | ADC0809FN vs ADC0809CCV |
| ADC0808FN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC28 | ADC0809FN vs ADC0808FN |
| ADC0809CCV | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS | ADC0809FN vs ADC0809CCV |
Part Details for ADC0809FN by Texas Instruments
Results Overview of ADC0809FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0809FN Information
ADC0809FN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC0809FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,8-BIT,LDCC,28PIN,PLASTIC | 21 |
|
Buy Now | |
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC28 | 5135 |
|
RFQ |
US Tariff Estimator: ADC0809FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADC0809FN Part Data Attributes
|
|
ADC0809FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0809FN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | 1.27 Mm Pitch, Plastic, Mo-047ab, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Conversion Time-Max | 116 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.01 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |
Alternate Parts for ADC0809FN
This table gives cross-reference parts and alternative options found for ADC0809FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0809FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.