Filter Your Search
1 - 1 of 1 results
|
ADC0809FN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.8 V | 8 | 8 | 10 kHz | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | OFFSET BINARY | SAMPLE | 3 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | LCC | 1.27 MM PITCH, PLASTIC, MO-047AB, LCC-28 | 28 | 8542.39.00.30 |