Part Details for ADC0820BCM by Maxim Integrated Products
Overview of ADC0820BCM by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0820BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0820BCM-ND
|
DigiKey | 8-BIT ADC WITH TRACK/HOLD Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4308 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | ADC0820 CMOS High Speed 8-Bit A/D Converter With Track/Hold Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4308 |
|
$1.3100 / $1.5400 | Buy Now |
|
Chip1Cloud | CMOS High Speed 8-Bit A/D Converter with Track/Hold Function | 2500 |
|
RFQ |
Part Details for ADC0820BCM
ADC0820BCM CAD Models
ADC0820BCM Part Data Attributes:
|
ADC0820BCM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ADC0820BCM
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 4.9 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC0820BCM
This table gives cross-reference parts and alternative options found for ADC0820BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0820BCM+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820BCM vs ADC0820BCM+ |
ADC0820CCM+ | CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | ADC0820BCM vs ADC0820CCM+ |
ADC0820BCM-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820BCM vs ADC0820BCM-T |
ADC0820CCM-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820BCM vs ADC0820CCM-T |
ADC0820BCM+T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820BCM vs ADC0820BCM+T |
ADC0820CCM+T | CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | ADC0820BCM vs ADC0820CCM+T |